Filter Your Search
1 - 2 of 2 results
|
LMX2502LQ1635/NOPB
Texas Instruments
|
$2.9668 | Yes | Yes | Active | 2.8 V | YES | 1.6496 GHz | PLL FREQUENCY SYNTHESIZER | 1 | 21 mA | 3.3 V | 2.7 V | OTHER | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | TEXAS INSTRUMENTS INC | QFN | LLP-28 | 28 | compliant | 5A991.G | 8542.39.00.01 | ||
|
LMX2502LQ1635/NOPB
National Semiconductor Corporation
|
$3.8352 | Yes | Transferred | 2.8 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 21 mA | 3.3 V | 2.7 V | OTHER | S-XQCC-N28 | Not Qualified | e3 | 3 | 85 °C | -30 °C | 260 | 40 | 28 | UNSPECIFIED | VQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 | compliant | 8542.39.00.01 |