Filter Your Search
1 - 2 of 2 results
|
LMX2433TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 4.4 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
LMX2433TMX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 4.4 mA | 2.75 V | 2.25 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-20 | compliant | 8542.39.00.01 | TSSOP | 20 | Texas Instruments |