Filter Your Search
1 - 10 of 14 results
|
LMX2377USLEX
Texas Instruments
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | TEXAS INSTRUMENTS INC | QFN | , | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
LMX2377USLBX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33, 16/17 OR 8/9 PRESCALER | 1 | 4.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.1 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC24,.17X.14,20 | unknown | 8542.39.00.01 | |||||||
|
LMX2377USLEX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | YES | BICMOS | 4.6 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.14SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||
|
LMX2377USLBX
Rochester Electronics LLC
|
Check for Price | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33, 16/17 OR 8/9 PRESCALER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PQCC-N24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | QCCN | LCC24,.17X.14,20 | RECTANGULAR | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 4.5 mm | 1.1 mm | 3.5 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
LMX2377USLEX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33, 16/17 OR 8/9 PRESCALER | 1 | 4.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3.5 mm | 600 µm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | VQCCN, LCC20,.14SQ,20 | unknown | 8542.39.00.01 | |||||||
|
LMX2377UTM
Rochester Electronics LLC
|
Check for Price | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33, 16/17 OR 8/9 PRESCALER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 | |||||||||||
|
LMX2377USLEX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | BICMOS | 4.6 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.14SQ,20 | unknown | 8542.39.00.01 | ||||||||||||||
|
LMX2377USLBX
Texas Instruments
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LMX2377UTM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33, 16/17 OR 8/9 PRESCALER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | compliant | 8542.39.00.01 | ||||||||
|
LMX2377UTM
Texas Instruments
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | TEXAS INSTRUMENTS INC | TSSOP | , | 20 | unknown | 8542.39.00.01 |