Filter Your Search
1 - 6 of 6 results
|
LMX2310USLDX
Texas Instruments
|
Check for Price | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | CSP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
LMX2310USLDX
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33 OR 16/17 PRESCALER | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | GOLD | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 3.5 mm | ROCHESTER ELECTRONICS LLC | QFN | TCSP-20 | 20 | unknown | ||||||
|
LMX2310USLDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | BICMOS | 3.4 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||
|
LMX2310U
Texas Instruments
|
Check for Price | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | ALSO HAS INPUT DIVIDE RATIO FROM 240 TO 131071 | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XBGA-B20 | 85 °C | -40 °C | 20 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 3.5 mm | 800 µm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | VFLGA, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
LMX2310USLDX
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | SELECTABLE 32/33 OR 16/17 PRESCALER | 1 | 3.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | UNSPECIFIED | VQCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Gold (Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 800 µm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | TCSP-20 | unknown | ||||||
|
LMX2310USLDX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | BICMOS | 3.4 mA | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCN | LCC20,.14SQ,20 | SQUARE | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.14SQ,20 | compliant | 8542.39.00.01 |