Filter Your Search
1 - 10 of 15 results
|
LMX1601TMX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 8/9 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LMX1601SLBX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 8/9 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 235 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1.1 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | QFN | QCCN, LCC16,.14SQ,20 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LMX1601TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 8/9 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, TSSOP-16 | compliant | ||||||||
|
LMX1601MDC
Texas Instruments
|
Check for Price | Obsolete | 3 V | BICMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | DIE OR CHIP | NATIONAL SEMICONDUCTOR CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LMX1601MWC
Texas Instruments
|
Check for Price | Obsolete | 3 V | BICMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | WAFER | NATIONAL SEMICONDUCTOR CORP | , WAFER | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LMX1601
Texas Instruments
|
Check for Price | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
LMX1601TM
Texas Instruments
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | TEXAS INSTRUMENTS INC | TSSOP | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
LMX1601TM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 8/9 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP, | 16 | compliant | 8542.39.00.01 | ||||
|
LMX1601MWC
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | BICMOS | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | WAFER | NATIONAL SEMICONDUCTOR CORP | , WAFER | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LMX1601SLBX
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | BICMOS | DUAL MODULUS PRESCALER: (MAIN) 16/17 (AUX) 8/9 | 1 | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 235 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.14SQ,20 | SQUARE | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 1.1 mm | 3.5 mm | NATIONAL SEMICONDUCTOR CORP | CSP-16 | unknown |