Parametric results for: LMV712TL/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lmv712tlnopb
Select parts from the table below to compare.
Compare
Compare
LMV712TL/NOPB
Texas Instruments
Check for Price Yes Yes Active 3 mV 5 V/us 130 pA 3.4 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 115 pA YES YES NO NO NO NO 6 V INDUSTRIAL 5000 6300 NO R-PBGA-B10 Not Qualified e1 80 dB 1 85 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY VFBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 675 µm 1.5345 mm 2.0175 mm TEXAS INSTRUMENTS INC BGA DSBGA-10 10 compliant EAR99 8542.33.00.01 Texas Instruments
LMV712TL/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 9 mV 3.8 mA 2 OPERATIONAL AMPLIFIER BICMOS VOLTAGE-FEEDBACK 115 pA YES YES NO NO NO NO 5.5 V 6300 NO R-PBGA-B10 Not Qualified e1 1 260 40 10 PLASTIC/EPOXY FBGA BGA10,3X4,20 RECTANGULAR GRID ARRAY, FINE PITCH TAPE AND REEL YES TIN SILVER COPPER BALL 500 µm BOTTOM NATIONAL SEMICONDUCTOR CORP compliant