Filter Your Search
1 - 4 of 4 results
|
LMV712BL
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.045 mm | 1.5 mm | 1.996 mm | NATIONAL SEMICONDUCTOR CORP | DSBGA | TFBGA, BGA10,3X4,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
LMV712BLX
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.045 mm | 1.5 mm | 1.996 mm | NATIONAL SEMICONDUCTOR CORP | DSBGA | TFBGA, BGA10,3X4,20 | 10 | compliant | EAR99 | 8542.33.00.01 | ||
|
LMV712BL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.045 mm | 1.5 mm | 1.996 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, MO-211BD, SMD-10 | not_compliant | |||||||
|
LMV712BLX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.2 mV | 5 V/us | 130 pA | 3.8 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.045 mm | 1.5 mm | 1.996 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, MO-211BD, SMD-10 | not_compliant |