Parametric results for: LMV431AIZ/NOPB under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lmv431aiznopb
Select parts from the table below to compare.
Compare
Compare
LMV431AIZ/NOPB
Texas Instruments
$0.4047 Buy Yes Yes Active 1.24 V 1.228 V 1.252 V 15 mA 6 V 1.24 V 30 V 1 NO YES ADJUSTABLE OUTPUT VOLTAGE TO 30V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 138 ppm/°C INDUSTRIAL 1 % O-PBCY-T3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 3.6 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LMV431AIZ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 1.24 V 1.215 V 1.265 V 15 mA 6 V 1.24 V 30 V 1 NO YES OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 129.032 ppm/°C INDUSTRIAL O-PBCY-W3 e2 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Copper (Sn/Cu) WIRE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01