Filter Your Search
1 - 2 of 2 results
|
LMV344MT/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 1 V/us | 120 pA | 800 µA | 56 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 1580 | NO | R-PDSO-G14 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMV344MT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 1 V/us | 120 pA | 1.04 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 5.5 V | AUTOMOTIVE | 1000 | 1580 | R-PDSO-G14 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |