Parametric results for: LMV344IDR under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: lmv344idr
Select parts from the table below to compare.
Compare
Compare
LMV344IDR
Texas Instruments
$0.6908 Yes Yes Active 5 mV 1 V/us 3 nA 800 µA 56 dB 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES NO YES NO NO 5.5 V AUTOMOTIVE 1000 1580 NO R-PDSO-G14 Not Qualified e4 86 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMV344IDRE4
Texas Instruments
Check for Price Yes Obsolete 4.5 mV 1 V/us 3 nA 1.04 mA 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES NO YES 5.5 V AUTOMOTIVE 1000 1580 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01
LMV344IDRG4
Texas Instruments
Check for Price Yes Obsolete 4.5 mV 1 V/us 3 nA 1.04 mA 4 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 200 pA YES YES NO YES 5.5 V AUTOMOTIVE 1000 1580 R-PDSO-G14 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01