Parametric results for: LMV324M/NOPB under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: lmv324mnopb
Select parts from the table below to compare.
Compare
Compare
LMV324M/NOPB
Texas Instruments
$1.1041 Yes Yes Active 7 mV 1 V/us 500 nA 830 µA 50 dB 4 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMV324M/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 9 mV 1 V/us 500 nA 4 OPERATIONAL AMPLIFIER 5 V BICMOS 5.5 V INDUSTRIAL 1000 R-PDSO-G14 e3 65 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 8.6235 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, SOIC-14 14 unknown
LMV324M/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 9 mV 1 V/us 500 nA 1.16 mA 4 OPERATIONAL AMPLIFIER 5 V BICMOS VOLTAGE-FEEDBACK 250 nA YES NO NO YES NO NO 5.5 V INDUSTRIAL 1000 10000 NO R-PDSO-G14 Not Qualified e3 65 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 8.6235 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01