Filter Your Search
1 - 4 of 4 results
|
LMV1012TP-15/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 95 MHz | 15.6 dB | VFBGA | 0.09 % | 5 V | AUDIO PREAMPLIFIER | 1 | 325 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | TEXAS INSTRUMENTS INC | DSBGA | 0.50 MM HEIGHT, GREEN, MO-211BC, MICRO, SMD-4 | 4 | compliant | EAR99 | 8542.33.00.01 | ||
|
LMV1012TP-15
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 95 MHz | 15.6 dB | VFBGA | 0.09 % | 5 V | AUDIO PREAMPLIFIER | 1 | 180 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LMV1012TP-15
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 95 MHz | 15.6 dB | VFBGA | 0.09 % | 5 V | AUDIO PREAMPLIFIER | 1 | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | TEXAS INSTRUMENTS INC | DSBGA | VFBGA, | 4 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LMV1012TP-15/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 95 MHz | 15.6 dB | VFBGA | 0.09 % | 5 V | AUDIO PREAMPLIFIER | 1 | 180 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 930 µm | 1.006 mm | 500 µm | NATIONAL SEMICONDUCTOR CORP | 0.50 MM HEIGHT, MO-211BC, MICRO, SMD-4 | compliant | EAR99 | 8542.33.00.01 |