Filter Your Search
1 - 2 of 2 results
|
LMU217JC25
LOGIC Devices Inc
|
Check for Price | No | No | Contact Manufacturer | 16 | 40 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED AT 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 3A991.A.2 | 8542.39.00.01 | ||
|
LMU217JC25G
LOGIC Devices Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 40 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED AT 5MHZ | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 3 | 70 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | LOGIC DEVICES INC | LCC | QCCJ, | 68 | compliant | 3A991.A.2 | 8542.39.00.01 |