Parametric results for: LMU217 under DSP Peripherals

Filter Your Search

1 - 10 of 28 results

|
-
Manufacturer Part Number: lmu217
Select parts from the table below to compare.
Compare
Compare
LMU217FMB25
LOGIC Devices Inc
Check for Price No Obsolete 16 40 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQFP-G64 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED QFP QFL64,.9SQ SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 2.286 mm 22.86 mm 22.86 mm LOGIC DEVICES INC QFP QFP, QFL64,.9SQ 64 unknown 3A991.A.2 8542.39.00.01
LMU217JC20
LOGIC Devices Inc
Check for Price No Obsolete 16 50 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 25 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 225 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm LOGIC DEVICES INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 3A991.A.2 8542.39.00.01
LMU217JC55
LOGIC Devices Inc
Check for Price No Obsolete 16 18.18 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO NO 25 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 3 70 °C 225 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 24.2316 mm 24.2316 mm LOGIC DEVICES INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.39.00.01
LMU217KM65
LOGIC Devices Inc
Check for Price No Obsolete 16 15.38 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 24.13 mm 24.13 mm LOGIC DEVICES INC LCC QCCN, LCC68,.95SQ 68 unknown 3A001.A.2.C 8542.39.00.01
LMU217FMB75
LOGIC Devices Inc
Check for Price No Obsolete 16 13.33 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQFP-G64 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED QFP QFL64,.9SQ SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 2.286 mm 22.86 mm 22.86 mm LOGIC DEVICES INC QFP QFP, QFL64,.9SQ 64 unknown 3A001.A.2.C 8542.39.00.01
LMU217FMB40
LOGIC Devices Inc
Check for Price No Obsolete 16 25 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQFP-G64 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED QFP QFL64,.9SQ SQUARE FLATPACK TIN LEAD GULL WING 1.27 mm QUAD 2.286 mm 22.86 mm 22.86 mm LOGIC DEVICES INC QFP QFP, QFL64,.9SQ 64 unknown 3A001.A.2.C 8542.39.00.01
LMU217KM75
LOGIC Devices Inc
Check for Price No Obsolete 16 13.33 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 24.13 mm 24.13 mm LOGIC DEVICES INC LCC QCCN, LCC68,.95SQ 68 unknown 3A001.A.2.C 8542.39.00.01
LMU217KMB25
LOGIC Devices Inc
Check for Price No Obsolete 16 40 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 24.13 mm 24.13 mm LOGIC DEVICES INC LCC QCCN, LCC68,.95SQ 68 unknown 3A991.A.2 8542.39.00.01
LMU217KME55
LOGIC Devices Inc
Check for Price No Obsolete 16 18.18 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 MIL-STD-883 Class B (Modified) 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 24.1935 mm 24.1935 mm LOGIC DEVICES INC LCC QCCN, LCC68,.95SQ 68 unknown 3A001.A.2.C 8542.39.00.01
LMU217KME75
LOGIC Devices Inc
Check for Price No Obsolete 16 13.33 MHz 32 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ NO NO 25 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 MIL-STD-883 Class B (Modified) 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 24.1935 mm 24.1935 mm LOGIC DEVICES INC LCC QCCN, LCC68,.95SQ 68 unknown 3A001.A.2.C 8542.39.00.01