Filter Your Search
1 - 1 of 1 results
|
LMU112JC50
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 20 MHz | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 12 BIT DATA INPUT BUS; 16 MOST SIGNI... more | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 3 | 70 °C | 225 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.1262 mm | 19.1262 mm | LOGIC DEVICES INC | LCC | QCCJ, LDCC52,.8SQ | 52 | compliant | 8542.39.00.01 |