Filter Your Search
1 - 1 of 1 results
|
LMU08DM45
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | NO | 24 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 50.8 mm | LOGIC DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |