Filter Your Search
1 - 2 of 2 results
|
LMS202IMWX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-E; TIA-232-E; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 7 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | ||
|
LMS202IMWX
Texas Instruments
|
Check for Price | Obsolete | LINE TRANSCEIVER | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 |