Parametric results for: LMS1587CS-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lms1587cs33nopb
Select parts from the table below to compare.
Compare
Compare
LMS1587CS-3.3/NOPB
National Semiconductor Corporation
$1.4434 Yes Transferred 7 V 4.75 V 3.3 V 1.1 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.0066 % 0.0165 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LMS1587CS-3.3/NOPB
Texas Instruments
$2.2609 Yes No Active 13 V 4.75 V 3.3 V 1.15 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.0066 % 0.0165 % 1 3.365 V 3.235 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C 125 °C 245 NOT SPECIFIED 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4 Texas Instruments