Filter Your Search
1 - 6 of 6 results
|
LMS1585AIS-1.5/NOPB
Texas Instruments
|
$1.3964 | Yes | No | Active | 13 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LMS1585AIS1.5EP
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5.75 V | 1.5 V | 1.5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.53 V | 1.47 V | R-PSSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
LMS1585AIS-1.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LMS1585AIS1.5EP
Texas Instruments
|
Check for Price | No | No | Obsolete | 7 V | 3 V | 1.5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LMS1585AIS-1.5
National Semiconductor Corporation
|
Check for Price | No | Transferred | 7 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LMS1585AIS-1.5
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 13 V | 3 V | 1.5 V | 1.2 V | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 13 V | 0.003 % | 0.0075 % | 1 | 1.53 V | 1.47 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |