Filter Your Search
1 - 9 of 9 results
Select Parts | Part Number |
---|
|
LMR62014XMFX/NOPB
Texas Instruments
|
||
|
LMR62014XMFE/NOPB
Texas Instruments
|
||
|
LMR62014XMFE
National Semiconductor Corporation
|
||
|
LMR62014XMF/NOPB
Texas Instruments
|
||
|
LMR62014XMFX
National Semiconductor Corporation
|
||
|
LMR62014XMFE
Texas Instruments
|
||
|
LMR62014XMF
Texas Instruments
|
||
|
LMR62014XMFX
Texas Instruments
|
||
|
LMR62014XMF
National Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Input Voltage-Nom |
Input Voltage-Max
|
Input Voltage-Min
|
Output Voltage-Min
|
Output Voltage-Max
|
Number of Outputs |
Surface Mount
|
Switcher Configuration
|
Switching Frequency-Max
|
Additional Feature
|
Analog IC - Other Type
|
Control Mode | Control Technique | Number of Functions |
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Part Package Code
|
Pin Count
|
Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN | ||||||||||||||
Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN | ||||||||||||||
Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | |||||||||||
Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | ||||||||||||
Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | ||||||||||||
Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN |
|
LMR62014XMFX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMR62014XMFE/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMR62014XMFE
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN | |||||||||||||||
|
LMR62014XMF/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMR62014XMFX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN | |||||||||||||||
|
LMR62014XMFE
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | ||||||||||||
|
LMR62014XMF
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | |||||||||||||
|
LMR62014XMFX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.39.00.01 | 2.92 X 1.6 MM, PLASTIC, SOT23-5 | SOT-23 | 5 | |||||||||||||
|
LMR62014XMF
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN |