Filter Your Search
1 - 1 of 1 results
|
LMQCA251818T330K
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.5 Ω | 10 % | YES | 2.52 MHz | 185 mA | 15 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant |