Filter Your Search
1 - 1 of 1 results
|
LMQCA201616T330K
TAIYO YUDEN
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.8 Ω | 10 % | YES | 2.52 MHz | 135 mA | 14 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant |