Filter Your Search
1 - 2 of 2 results
|
LMP7708MME/NOPB
Texas Instruments
|
$1.9134 | Yes | Yes | Active | 220 µV | 5.6 V/us | 1 pA | 2.1 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | 1 pA | 13.2 V | AUTOMOTIVE | 14000 | S-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | |||||||||||||||
|
LMP7708MME/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 520 µV | 2.5 mA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES (AVCL>=6) | YES | YES | NO | NO | NO | 6.6 V | AUTOMOTIVE | 50100 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |