Filter Your Search
1 - 2 of 2 results
|
LMP2232AMA/NOPB
Texas Instruments
|
$2.0431 | Yes | Yes | Active | 150 µV | 0.048 V/us | 125 pA | 27 µA | 81 dB | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | YES | NO | NO | 32 V/us | 6 V | AUTOMOTIVE | 130 | 141000 | NO | R-PDSO-G8 | Not Qualified | e3 | 97 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMP2232AMA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 325 µV | 28 µA | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 3 pA | YES | YES | YES | YES | 32 V/us | 6 V | AUTOMOTIVE | 141000 | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |