Filter Your Search
1 - 2 of 2 results
|
LMH6609MA/NOPB
Texas Instruments
|
$2.3546 | Yes | Yes | Active | 2.5 mV | 110 MHz | 1400 V/us | 3 µA | 8.5 mA | 67 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | -3.3 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | 1.5 µA | NO | NO | NO | -6.6 V | NO | NO | 1200 V/us | 6.6 V | INDUSTRIAL | 200000 | YES | R-PDSO-G8 | Not Qualified | e3 | 73 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6609MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 mV | 800 V/us | 3 µA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | -3.3 V | BIPOLAR | VOLTAGE-FEEDBACK | 5 µA | YES | NO | NO | NO | -6.6 V | NO | NO | 1200 V/us | 6.6 V | INDUSTRIAL | 180000 | YES | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 4.902 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |