Parametric results for: LMH6559MF/NOPB under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lmh6559mfnopb
Select parts from the table below to compare.
Compare
Compare
LMH6559MF/NOPB
Texas Instruments
$1.9490 Yes Yes Active 1 mV 1.05 GHz 4580 V/us 14 µA 14 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 A 6.5 V INDUSTRIAL 1750000 R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6559MF/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 25 mV 1.05 GHz 4580 V/us 14 µA 17 mA 1 BUFFER 5 V -5 V BIPOLAR -6.5 V 50 mA 6.5 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.22 mm 1.6 mm 2.92 mm NATIONAL SEMICONDUCTOR CORP SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01