Parametric results for: LMH6555SQ/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmh6555sqnopb
Select parts from the table below to compare.
Compare
Compare
LMH6555SQ/NOPB
Texas Instruments
$4.5572 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL DIFFERENTIAL 1 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 1 1 2.4 V COMPLEMENTARY 156 mA 3.6 V 3 V 3.63 V 2.97 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm TEXAS INSTRUMENTS INC QFN LLP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6555SQ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V DIFFERENTIAL 1 LINE DRIVER BIPOLAR YES GENERAL PURPOSE 1 3.63 V 2.97 V YES INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 800 µm 4 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, LLP-16 compliant EAR99 8542.39.00.01