Parametric results for: LMH6550MA/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lmh6550manopb
Select parts from the table below to compare.
Compare
Compare
LMH6550MA/NOPB
Texas Instruments
$3.3796 Yes Yes Active 5 mV 320 MHz 3000 V/us 16 µA 24 mA 72 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 16 µA YES NO NO NO -6.6 V NO NO 2000 V/us 6.6 V INDUSTRIAL 400000 YES R-PDSO-G8 Not Qualified e3 82 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMH6550MA/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 4 mV 3000 V/us 16 µA 27 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 16 µA YES NO -6.6 V 2000 V/us 6.6 V INDUSTRIAL YES R-PDSO-G8 Not Qualified e3 82 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 4.902 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.33.00.01