Parametric results for: LMF90CM under Active Filters

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lmf90cm
Select parts from the table below to compare.
Compare
Compare
LMF90CMJ/883
Texas Instruments
Check for Price No Obsolete 5 V NOTCH NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7.5 V -2 V -5 V 1 4 AND 0 5 mA 7.5 V 2 V CMOS MILITARY ELLIPTIC R-GDIP-T14 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 4TH CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LMF90CMJ/883
National Semiconductor Corporation
Check for Price No Obsolete 5 V NOTCH NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7.5 V -2 V -5 V 1 4 AND 0 5 mA 7.5 V 2 V CMOS MILITARY ELLIPTIC R-GDIP-T14 e0 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 4TH CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LMF90CMJ
National Semiconductor Corporation
Check for Price No Obsolete 5 V NOTCH NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7.5 V -2 V -5 V 1 4 AND 0 5 mA 7.5 V 2 V CMOS MILITARY ELLIPTIC R-GDIP-T14 e0 Not Qualified 125 °C -55 °C 14 4TH CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LMF90CMJ
Texas Instruments
Check for Price No Obsolete 5 V NOTCH NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7.5 V -2 V -5 V 1 4 AND 0 5 mA 7.5 V 2 V CMOS MILITARY ELLIPTIC R-GDIP-T14 e0 Not Qualified 125 °C -55 °C 14 4TH CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.43 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01