Filter Your Search
1 - 1 of 1 results
|
LMF90CCWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | NOTCH | YES | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | COMMERCIAL | ELLIPTIC | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 |