Filter Your Search
1 - 10 of 20 results
|
LMF90CCWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | YES | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | 4TH | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LMF90CIWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | NOTCH | YES | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | INDUSTRIAL | ELLIPTIC | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LMF90CMJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | NOTCH | NO | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | MILITARY | ELLIPTIC | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | 4TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LMF90CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | NO | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | COMMERCIAL | ELLIPTIC | R-PDIP-T14 | e0 | Not Qualified | 70 °C | 14 | 4TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
LMF90CMJ/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | NO | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | MILITARY | ELLIPTIC | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | 4TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
LMF90CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | NO | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | INDUSTRIAL | ELLIPTIC | R-PDIP-T14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | 4TH | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
LMF90CN
Texas Instruments
|
Check for Price | No | Obsolete | NOTCH | NO | SWITCHED CAPACITOR FILTER | 1 | CMOS | COMMERCIAL | ELLIPTIC | e0 | Not Qualified | 70 °C | 4TH | PLASTIC/EPOXY | DIP | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP(UNSPEC) | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LMF90CIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | YES | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | INDUSTRIAL | ELLIPTIC | R-PDSO-G14 | e0 | Not Qualified | 85 °C | -40 °C | 14 | 4TH | PLASTIC/EPOXY | SOP | SOP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.4 | unknown | EAR99 | 8542.39.00.01 | |||
|
LMF90CCWMX
Texas Instruments
|
Check for Price | Obsolete | 5 V | NOTCH | YES | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | COMMERCIAL | ELLIPTIC | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9 mm | 2.65 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
LMF90CMJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NOTCH | NO | 0.1 Hz | 30 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 1 | 4 AND 0 | 5 mA | 7.5 V | 2 V | CMOS | MILITARY | ELLIPTIC | R-GDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | 4TH | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |