Filter Your Search
1 - 1 of 1 results
|
LMF750-23B48UH
MORNSUN
|
Check for Price | Yes | Active | 115 V | 48 V | 305 V | 85 V | 48 V | 57.6 V | 15.7 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 96 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 753.6 W | R-MXMA-X | UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 100 mm | 237 mm | 42 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE | unknown |