Parametric results for: LMF60CIN50 under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmf60cin50
Select parts from the table below to compare.
Compare
Compare
LMF60CIN-50
National Semiconductor Corporation
Check for Price No Obsolete 5 V LOWPASS NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7 V -2 V -5 V 1 6 AND 0 12 mA 7 V 2 V INDUSTRIAL BUTTERWORTH R-PDIP-T14 e0 Not Qualified 85 °C -40 °C 14 6TH PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01
LMF60CIN-50
Texas Instruments
Check for Price No Obsolete 5 V LOWPASS NO 0.1 Hz 30 kHz SWITCHED CAPACITOR FILTER -7 V -2 V -5 V 1 6 AND 0 12 mA 7 V 2 V INDUSTRIAL BUTTERWORTH R-PDIP-T14 e0 Not Qualified 85 °C -40 °C 14 6TH PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.39.00.01