Filter Your Search
1 - 4 of 4 results
|
LMF100CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 13 mA | 7.5 V | 2 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | not_compliant | ||||||||
|
LMF100CCN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 7.5 V | 2 V | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | COMMERCIAL | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | DIP | 20 | |||||||||
|
LMF100CCN/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | UNIVERSAL | NO | 0.1 Hz | 100 kHz | SWITCHED CAPACITOR FILTER | -7.5 V | -2 V | -5 V | 2 | 2 AND 0 | 13 mA | 7.5 V | 2 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 26.075 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | DIP | 20 | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LMF100CCN
Texas Instruments
|
Check for Price | Obsolete | SWITCHED CAPACITOR FILTER | TEXAS INSTRUMENTS INC | unknown | DIP | 20 | EAR99 | 8542.39.00.01 |