Parametric results for: LME49870MA/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lme49870manopb
Select parts from the table below to compare.
Compare
Compare
LME49870MA/NOPB
Texas Instruments
Check for Price No Yes Obsolete 700 µV 20 V/us 72 nA 6.5 mA 1 OPERATIONAL AMPLIFIER 18 V -18 V BIPOLAR VOLTAGE-FEEDBACK 72 nA YES NO YES NO -23 V YES NO 15 V/us 23 V INDUSTRIAL 55000 1778000 NO R-PDSO-G8 Not Qualified e3 120 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LME49870MA/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 700 µV 6.5 mA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 72 nA YES NO YES NO YES NO 15 V/us 23 V INDUSTRIAL 1778000 NO R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant