Filter Your Search
1 - 2 of 2 results
|
LME49860MA/NOPB
Texas Instruments
|
$2.0000 | No | Yes | Obsolete | 700 mV | 20 V/us | 72 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -23 V | NO | NO | 23 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LME49860MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 mV | 20 V/us | 72 nA | 13 mA | 2 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -23 V | NO | NO | 23 V | INDUSTRIAL | 55000 | 10000000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |