Filter Your Search
1 - 10 of 13 results
|
LME49710NA
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 55000 | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LME49710NA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | R-PDIP-T8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LME49710NA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | R-PDIP-T8 | e3 | 120 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LME49710MAX
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 55000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LME49710MA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LME49710MAX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | R-PDSO-G8 | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LME49710HA
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | O-MBCY-W8 | Not Qualified | e1 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LME49710HA
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 55000 | O-MBCY-W8 | Not Qualified | e1 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | , | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||
|
LME49710MA
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | INDUSTRIAL | 55000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LME49710HA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 700 µV | 20 V/us | 72 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 72 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 55000 | NO | O-MBCY-W8 | 120 dB | 1 | 85 °C | -40 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | , CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |