Filter Your Search
1 - 4 of 4 results
|
LMD18400N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | GATED | 3-STATE | 4 | 3.75 A | 2 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER VOLTAGE; THERMAL; TRANSIENT | 1 | SOURCE AND SINK | 15 mA | 28 V | 7 V | NO | OTHER | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | N20A | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMD18400N/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 12 V | 4 | 3.75 A | 2 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER VOLTAGE; THERMAL; TRANSIENT | 1 | SOURCE AND SINK | 28 V | 7 V | NO | OTHER | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, ZIP11,.2,.17,67TB | compliant | EAR99 | 8542.39.00.01 | DIP | 20 | Texas Instruments | |||||
|
LMD18400N/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | GATED | 3-STATE | 4 | 3.75 A | 2 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER VOLTAGE; THERMAL; TRANSIENT | 1 | SOURCE AND SINK | 15 mA | 28 V | 7 V | NO | OTHER | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, ZIP11,.2,.17,67TB | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LMD18400N
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 4 | 3.75 A | 2 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER VOLTAGE; THERMAL; TRANSIENT | 1 | SOURCE AND SINK | 28 V | 7 V | NO | OTHER | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.7 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, ZIP11,.2,.17,67TB | not_compliant | EAR99 | 8542.39.00.01 | DIP | 20 | Texas Instruments |