Filter Your Search
1 - 2 of 2 results
|
LMD18200T/NOPB
National Semiconductor Corporation
|
$11.6779 | Yes | Transferred | 42 V | STANDARD | TOTEM-POLE | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | COMPLEMENTARY | 55 V | 12 V | NO | AUTOMOTIVE | R-PZFM-T11 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 11 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 11 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LMD18200T/NOPB
Texas Instruments
|
$13.1415 | Yes | Yes | Active | 42 V | STANDARD | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | AUTOMOTIVE | R-XZFM-T11 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | GREEN, TO-220, 11 PIN | compliant | EAR99 | 8542.39.00.01 | SFM | 3 | Texas Instruments |