Filter Your Search
1 - 2 of 2 results
|
LMD18200-2D/883
Texas Instruments
|
$165.8831 | No | Active | 42 V | STANDARD | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | MILITARY | R-CDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.24 mm | 5.33 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LMD18200-2D/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 42 V | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | NO | AUTOMOTIVE | R-CDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | MIL-STD-883 | 40 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-24 | unknown | EAR99 | 8542.39.00.01 |