Filter Your Search
1 - 10 of 16 results
|
LMD18200T/LF14
Texas Instruments
|
$10.8452 | Yes | Yes | Active | 42 V | STANDARD | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | AUTOMOTIVE | R-XZFM-T11 | e3 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
LMD18200T/NOPB
National Semiconductor Corporation
|
$11.6779 | Yes | Transferred | 42 V | STANDARD | TOTEM-POLE | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | COMPLEMENTARY | 55 V | 12 V | NO | AUTOMOTIVE | R-PZFM-T11 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 11 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 11 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LMD18200T/NOPB
Texas Instruments
|
$13.1415 | Yes | Yes | Active | 42 V | STANDARD | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | AUTOMOTIVE | R-XZFM-T11 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
LMD18200T
Texas Instruments
|
$16.3932 | Yes | No | Not Recommended | 42 V | STANDARD | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | AUTOMOTIVE | R-XZFM-T11 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 11 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | TO-220, 11 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-01-01 | |||||||||||
|
LMD18200-2D/883
Texas Instruments
|
$165.8831 | No | Active | 42 V | STANDARD | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 6 A | 25 mA | 55 V | 12 V | 55 V | 12 V | NO | MILITARY | R-CDIP-T24 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 31.24 mm | 5.33 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
LMD18200MWC
National Semiconductor Corporation
|
Check for Price | Transferred | 42 V | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 55 V | 12 V | YES | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
LMD18200-2D-MPR
Texas Instruments
|
Check for Price | Obsolete | 42 V | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 55 V | 12 V | NO | AUTOMOTIVE | R-CDIP-T24 | Not Qualified | 125 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LMD18200-2D/883
National Semiconductor Corporation
|
Check for Price | No | Transferred | 42 V | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | NO | AUTOMOTIVE | R-CDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | MIL-STD-883 | 40 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | CERDIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LMD18200MDC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 42 V | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 55 V | 12 V | YES | AUTOMOTIVE | X-XUUC-N | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
LMD18200T
National Semiconductor Corporation
|
Check for Price | No | Transferred | 42 V | STANDARD | TOTEM-POLE | 6 A | HB BASED PERIPHERAL DRIVER WITH PWM | BCDMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | COMPLEMENTARY | 55 V | 12 V | NO | AUTOMOTIVE | R-XZFM-T11 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 260 | 40 | 11 | UNSPECIFIED | TO-220 | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | ZIG-ZAG | NATIONAL SEMICONDUCTOR CORP | TO-220, 11 PIN | not_compliant | EAR99 | 8542.39.00.01 |