Filter Your Search
1 - 1 of 1 results
|
LMCI2012-F3N3ST
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 nH | 130 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 13 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.25 mm | VENKEL LTD | 0805 | compliant | EAR99 | 8504.50.80.00 |