Filter Your Search
1 - 2 of 2 results
|
LMC7211BIMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 1 nA | 12 µA | 4 µs | 1 | COMPARATOR | 5 V | CMOS | 0.4 pA | PUSH-PULL | 16 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMC7211BIMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 18 mV | 1 nA | 18 µA | 4 µs | 1 | COMPARATOR | 5 V | CMOS | PUSH-PULL | 16 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |