Parametric results for: LMC6582AIN under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmc6582ain
Select parts from the table below to compare.
Compare
Compare
LMC6582AIN
Texas Instruments
Check for Price No Obsolete 1 mV 1.2 V/us 3.6 mA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 12 V INDUSTRIAL 1200 10000 NO R-PDIP-T8 Not Qualified e0 82 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01 Texas Instruments
LMC6582AIN
National Semiconductor Corporation
Check for Price No Obsolete 1 mV 1.2 V/us 3.6 mA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 12 V INDUSTRIAL 1200 10000 NO R-PDIP-T8 Not Qualified e0 82 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01 DIP 8