Parametric results for: LMC6464BIN/NOPB under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: lmc6464binnopb
Select parts from the table below to compare.
Compare
Compare
LMC6464BIN/NOPB
Texas Instruments
$2.4375 No Obsolete 500 µV 0.028 V/us 10 pA 110 µA 70 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1.5 pA YES 5 pA YES NO YES NO NO 8000 V/us 16 V INDUSTRIAL 50 NO R-PDIP-T14 Not Qualified e4 85 dB 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.049 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
LMC6464BIN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 mV 0.023 V/us 10 pA 70 µA 62 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES NO YES 0.008 V/us 16 V INDUSTRIAL 50 R-PDIP-T14 Not Qualified e3 74 dB 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.18 mm NATIONAL SEMICONDUCTOR CORP DIP PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01