Filter Your Search
1 - 4 of 4 results
|
LMC6044IN/NOPB
Texas Instruments
|
$2.8504 | No | Obsolete | 3 mV | 0.02 V/us | 4 pA | 68 µA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 4 pA | YES | 2 pA | YES | NO | YES | NO | NO | 0.007 V/us | 16 V | INDUSTRIAL | 100 | 40000 | NO | R-PDIP-T14 | Not Qualified | e4 | 75 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LMC6044IN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 mV | 0.02 V/us | 4 pA | 107 mA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | R-PDIP-T14 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
LMC6044IN
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 mV | 0.02 V/us | 4 pA | 107 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.007 V/us | 16 V | INDUSTRIAL | 100 | 40000 | R-PDIP-T14 | Not Qualified | e0 | 75 dB | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LMC6044IN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 mV | 0.02 V/us | 4 pA | 107 mA | 62 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 0.01 V/us | 16 V | INDUSTRIAL | 100 | 50000 | R-PDIP-T14 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 |