Parametric results for: LMC6035IBP under Operational Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: lmc6035ibp
Select parts from the table below to compare.
Compare
Compare
LMC6035IBPX
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 mV 1.5 V/us 90 pA 1.9 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 16 V INDUSTRIAL 1400 20000 S-PBGA-B8 Not Qualified e0 96 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TAPE AND REEL YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.412 mm 1.412 mm NATIONAL SEMICONDUCTOR CORP MICRO, BUMP, SMD-8 not_compliant
LMC6035IBPX/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 5 mV 1.5 V/us 90 pA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 16 V INDUSTRIAL 1400 S-PBGA-B8 Not Qualified 96 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH YES BALL 500 µm BOTTOM 1.412 mm 1.412 mm NATIONAL SEMICONDUCTOR CORP FBGA, compliant EAR99 8542.33.00.01
LMC6035IBP
Texas Instruments
Check for Price Buy Obsolete 6 mV 1.5 V/us 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 16 V INDUSTRIAL 1400 S-PBGA-B8 96 dB 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 850 µm 1.412 mm 1.412 mm TEXAS INSTRUMENTS INC MICROSMD-8 unknown EAR99 8542.33.00.01 BGA 8
LMC6035IBP
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 mV 1.5 V/us 90 pA 1.9 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 16 V INDUSTRIAL 1400 20000 S-PBGA-B8 Not Qualified e0 96 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TAPE AND REEL YES Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 1.412 mm 1.412 mm NATIONAL SEMICONDUCTOR CORP MICRO, BUMP, SMD-8 not_compliant
LMC6035IBP
Rochester Electronics LLC
Check for Price Buy Yes No Active 5 mV 1.5 V/us 90 pA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 16 V INDUSTRIAL 1400 S-PBGA-B8 e0 96 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.412 mm 1.412 mm ROCHESTER ELECTRONICS LLC FBGA, unknown BGA 8
LMC6035IBP/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 5 mV 1.5 V/us 90 pA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 16 V INDUSTRIAL 1400 S-PBGA-B8 Not Qualified 96 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH YES BALL 500 µm BOTTOM 1.412 mm 1.412 mm NATIONAL SEMICONDUCTOR CORP FBGA, compliant EAR99 8542.33.00.01
LMC6035IBPX
Texas Instruments
Check for Price Buy Obsolete 6 mV 1.5 V/us 2 OPERATIONAL AMPLIFIER 2.7 V CMOS 16 V INDUSTRIAL 1400 S-PBGA-B8 96 dB 85 °C -40 °C 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 500 µm BOTTOM 850 µm 1.412 mm 1.412 mm TEXAS INSTRUMENTS INC MICROSMD-8 unknown EAR99 8542.33.00.01 BGA 8