Filter Your Search
1 - 2 of 2 results
|
LMC1992CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | DIP | 2 | 1 % | 97 dB | TONE CONTROL CIRCUIT | BICMOS | 27 mA | 12 V | 6 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
LMC1992CCN
Texas Instruments
|
Check for Price | No | Obsolete | 2 | DIP | 2 | 1 % | 97 dB | TONE CONTROL CIRCUIT | BICMOS | 27 mA | 12 V | 6 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 |