Filter Your Search
1 - 1 of 1 results
|
LMA1010GME55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | YES | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.445 mm | 29.21 mm | 29.21 mm | LOGIC DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 |