Filter Your Search
1 - 1 of 1 results
|
LMA1010GC25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 3 | 70 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 29.4386 mm | 29.4386 mm | LOGIC DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A991.A.2 | 8542.39.00.01 |